Nvent 107-73-3 technical specifications.
| Product Length (Imperial) (in) | 2 |
| Product Length (Metric) (mm) | 50.8 |
| Product Width (Imperial) (in) | 0.29 |
| Product Width (Metric) (mm) | 7.37 |
| Type | Inserter/Extractor |
| Material | Aluminum |
| Color | Black |
| Application Mounting Hole (Imperial) | 0.109in |
| Board Thickness (Imperial) | 0.093in |
| Cage Code | 84CY3 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nvent 107-73-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.