Nvent 20808-085 technical specifications.
| Type | Handle |
| Material | Plastic Lever/UL 94 V-1 |
| Product Width (Imperial) | 1.94in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nvent 20808-085 to view detailed technical specifications.
No datasheet is available for this part.