Nvent 69004-052 technical specifications.
| Type | Uni-Color |
| Mounting Orientation | Top Mount |
| Color | Red |
| High Brightness | No |
| Number of LEDs | 1 |
| High Power | No |
| Cage Code | 84CY3 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nvent 69004-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.