Quick Disconnect Terminal 14-16AWG Brass Blue F 22.2mm Tin
Nvent LVHDF1614T250A technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.14mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nvent LVHDF1614T250A to view detailed technical specifications.
No datasheet is available for this part.