Nwazet 9V1A technical specifications.
| Height | 1.25inch |
| Length | 4.25inch |
| Mount | Wall |
| Weight | 0.2lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nwazet 9V1A to view detailed technical specifications.
No datasheet is available for this part.