Nwazet IRRCVREM technical specifications.
| Height | 0.5inch |
| Length | 4inch |
| Weight | 0.25lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nwazet IRRCVREM to view detailed technical specifications.
No datasheet is available for this part.