Nwazet PECAN technical specifications.
| Height | 2.25inch |
| Length | 5.75inch |
| Weight | 0.35lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nwazet PECAN to view detailed technical specifications.
No datasheet is available for this part.