
The 74LVT2244D,118 is an 8-channel BICMOS buffer with 2 elements, designed for operation at 3.3V. It features 8 inputs and 8 outputs, with a propagation delay of 2.9ns and a turn-on delay time of 7.7ns. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is available in a surface-mount SOT-163-20 package, packaged in quantities of 2000 on a tape and reel.
NXP 74LVT2244D,118 technical specifications.
| Package/Case | SOT-163-20 |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT2244D,118 to view detailed technical specifications.
No datasheet is available for this part.
