NXP BGY785AD/8M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Current-Max | 265 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BGY785AD/8M to view detailed technical specifications.
No datasheet is available for this part.