The BYW29ED-150/T3 is a general purpose rectifier diode from NXP. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode can handle a maximum repetitive reverse voltage of 150V and a maximum reverse current of 10uA. It also features a peak non-repetitive surge current of 88A and a reverse recovery time of 25ns. The device is available in a surface mount DPAK package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 88A |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |