The BYW29ED-200/T3 is a rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a current rating of 8A and a maximum reverse current of 10uA. The diode is packaged in a DPAK package and is lead free. It is RoHS compliant and has a maximum surge current of 88A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 88A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |