NXP CBT3244ABQ technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 4 |
| Output Current | 128mA |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3244ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
