Dual-band wireless combo SoC integrates 1x1 SISO Wi-Fi 4 operation in the 2.4 GHz and 5 GHz bands with Bluetooth 5.2 connectivity. The Wi-Fi subsystem supports 802.11a/b/g/n with 20 MHz and 40 MHz channels and a peak PHY data rate of 150 Mbit/s. Bluetooth operation includes classic Bluetooth, Bluetooth Low Energy, LE long range, LE 2 Mbit/s, and Periodic Advertising Sync Transfer. The device supports SDIO 3.0 for Wi-Fi, UART for Bluetooth, I2S/PCM audio, GPIO, and coexistence interfaces, with commercial and industrial temperature ranges available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP IW416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless standard | IEEE 802.11a/b/g/n Wi-Fi 4 |
| Wi-Fi architecture | 1x1 SISO |
| Wi-Fi bands | 2.4 and 5GHz |
| Peak Wi-Fi PHY data rate | 150Mbit/s |
| Bluetooth version | Bluetooth 5.2 certified |
| Wi-Fi host interface | SDIO 3.0 |
| Bluetooth host interface | UART |
| Audio interfaces | I2S and PCM |
| Core supply voltage | 1.05 typicalV |
| Analog supply voltage | 1.8 typicalV |
| PA supply voltage | 2.2 typicalV |
| Commercial operating temperature | 0 to 70°C |
| Industrial operating temperature | -40 to 85°C |
| 2.4 GHz Wi-Fi transmit power | 21 typical for 802.11bdBm |
| 5 GHz Wi-Fi transmit power | 20 typical for OFDM BPSK/QPSK/16-QAM 20 MHzdBm |
| Bluetooth BDR transmit power | 13 typicaldBm |
| Bluetooth LE transmit power | 12 typicaldBm |
| Bluetooth LE coded 125 kbit/s sensitivity | -106 typicaldBm |
| HVQFN package | 68 pins, 8 x 8 x 0.85 mm, 0.4 mm pitch |
| WLCSP package | 76 terminals, 3.95 x 3.565 x 0.495 mm, 0.35 mm pitch |
| RoHS | Compliant |
Download the complete datasheet for NXP IW416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP IW416
Hardware design guide for the SLN-VIZNLC-IOT kit, featuring i.MX RT106F and LPC845 for face recognition, liveness detection, and low-power smart lock applications.
Implementation guide for host wake-up (C2H) via Bluetooth/BLE using GPIO interrupts on NXP wireless SoCs with proprietary or open-source UART drivers for Linux systems.
Guide to reducing flash and SRAM usage in Wi-Fi and Bluetooth drivers using Kconfig memory optimizer macros within the NXP MCUXpresso SDK.
Detailed analysis of power consumption and current measurements for the NXP SLN-VIZNLC-IOT smart access solution in Low-power and Normal operating modes.