Wireless microcontroller integrates an Arm Cortex-M4 core with a 2.4 GHz radio for IEEE 802.15.4 and Bluetooth LE 5.0 designs. The device family provides embedded flash and SRAM resources with an NFC option on K32W061 variants. It supports low-power multiprotocol wireless applications using common serial and mixed-signal MCU peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP K32W061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Wireless microcontroller |
| CPU core | Arm Cortex-M4 |
| Core clock | 48MHz |
| Flash memory | 640KB |
| SRAM | 152KB |
| Wireless protocols | IEEE 802.15.4; Bluetooth LE 5.0 |
| RF band | 2.4GHz |
| Supply voltage | 1.9 to 3.6V |
| Operating temperature | -40 to 125°C |
| NFC feature | Integrated NFC option |
| Package pins | 40 |
| Package family | HVQFN |
Download the complete datasheet for NXP K32W061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP K32W061
Hardware design guide for the SLN-VIZNLC-IOT kit, featuring i.MX RT106F and LPC845 for face recognition, liveness detection, and low-power smart lock applications.
Setup guide for NXP i.MX 8M Mini as a Matter controller and OpenThread Border Router using 88W8987, K32W061, or IW612 modules for smart home and IoT development.
Detailed analysis of power consumption and current measurements for the NXP SLN-VIZNLC-IOT smart access solution in Low-power and Normal operating modes.