
16/32-bit microcontroller featuring an ARM core operating at up to 60MHz. This MCU offers 128KB of FLASH memory and 16KB of RAM, with 47 programmable I/O pins. Integrated peripherals include multiple I2C, SPI, SSP, and UART interfaces, alongside two timers/counters and a watchdog timer. It supports 16 analog-to-digital converter channels and includes a digital-to-analog converter. Packaged in a 64-pin QFP, this RoHS-compliant component operates from 3V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2134FBD64/01,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2134FBD64/01,11 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 16 |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2134FBD64/01,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.