The 32-bit microcontroller family uses an Arm Cortex-M0+ core running at up to 30 MHz. LPC845 devices provide 64 KB of on-chip flash and 16 KB of SRAM with serial, timer, analog, DMA, and capacitive-touch peripherals. The family operates from a 1.8 V to 3.6 V single supply across a -40 °C to +105 °C temperature range. Package options include LQFP64, LQFP48, HVQFN48, and HVQFN33 variants with up to 54 GPIO pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC845 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | Arm Cortex-M0+ |
| Maximum CPU frequency | 30MHz |
| Flash memory | 64KB |
| SRAM | 16KB |
| Supply voltage | 1.8 to 3.6V |
| Operating temperature | -40 to 105°C |
| GPIO pins | Up to 54 |
| USART interfaces | 5 |
| I2C interfaces | 4 |
| SPI interfaces | 2 |
| ADC resolution | 12bit |
| ADC input channels | Up to 12 |
| ADC sample rate | 1.2Msamples/s |
| DAC resolution | 10bit |
| DAC channels | Up to 2 |
| DMA channels | 25 |
| I2C Fast-mode Plus data rate | 1Mbit/s |
| Package options | LQFP64, LQFP48, HVQFN48, HVQFN33 |
Download the complete datasheet for NXP LPC845 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP LPC845
Detailed analysis of power consumption and current measurements for the NXP SLN-VIZNLC-IOT smart access solution in Low-power and Normal operating modes.
A guide for building a smart battery charger using the NXP LPC845 MCU, featuring SMBus communication, PWM-based charging control, and real-time status monitoring on an LCD.
User guide for the NXP IEC60730B safety library supporting Arm Cortex-M0+ MCUs. It covers core self-tests for safety standard compliance like IEC 60730 and UL 60730.
User guide for the IEC60730B Safety library on NXP LPC CM0 MCUs. Covers hardware setup for LPC51U68, LPC845, and LPC824 boards and safety test implementation.
Hardware design guide for the SLN-VIZNLC-IOT kit, featuring i.MX RT106F and LPC845 for face recognition, liveness detection, and low-power smart lock applications.