Integrated multiprotocol processor combines an M68000-family processor core with system integration and communications processing blocks. The device includes 1152 bytes of dual-port static RAM, one independent DMA controller, six serial DMA channels, three timers, interrupt control, programmable chip-select logic, and DRAM refresh control. Three full-duplex serial communications controllers support HDLC/SDLC, UART, BISYNC, DDCMP, transparent operation, and V.110 rate adaptation. The processor operates from a 4.5 V to 5.5 V supply with documented clock options up to 25 MHz, depending on orderable version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | MC68000/MC68008 |
| System bus width | 8 or 16bit |
| On-chip dual-port RAM | 1152bytes |
| Serial communications controllers | 3 full-duplex SCCs |
| Serial DMA channels | 6 |
| Independent DMA controllers | 1 |
| Timers | 3 including watchdog timer |
| Programmable chip-select lines | 4 |
| Supported serial protocols | HDLC/SDLC, UART, BISYNC, DDCMP, transparent, V.110 |
| Physical serial interfaces | IDL, GCI/IOM-2, PCM highway, NMSI |
| Serial management controllers | 2 |
| Synchronous communication port | 1 SCP |
| Supply voltage | 4.5 to 5.5V |
| Clock frequency range | 8 to 25MHz |
| Commercial operating temperature | 0 to 70°C |
| Industrial operating temperature | -40 to 85°C |
Download the complete datasheet for NXP MC68302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC68302
Technical guide for migrating from NXP MC68302 (68K) to MCF5272 (ColdFire) microprocessors, covering hardware, software, and module differences like Ethernet and SDRAM support.
Application note providing design guidelines for crystal feedback oscillators used with NXP MPC860, MC68360, and MC68302 processors, including self-oscillating circuit analysis.
Technical guide for interfacing NXP MC68360 and MC68F302 processors, covering bus timing discrepancies, AS signal delays, and idle cycle insertion to prevent bus contention.
Comprehensive user manual for the MC68360 QUICC, detailing its CPU32+ core, Communication Processor Module (CPM), and System Integration Module (SIM60) for network applications.