The integrated processor combines a CPU32 M68000-family core, a 32-bit DMA controller, and on-chip peripheral subsystems. It supports a 16-bit external memory system, background debug operation, IEEE 1149.1 boundary-scan test access, timers, and serial communications. The 16E speed grade corresponds to 16.78 MHz operation, with standard MC68340 electrical specifications referencing a 5 V supply.
Checking distributor stock and pricing after the page loads.
| Product series | MC68340 |
| Processor core | CPU32 |
| Architecture family | M68000 |
| CPU width | 32bit |
| Maximum clock frequency | 16.78MHz |
| External memory system width | 16bit |
| Supply voltage | 5.0 ±5%V |
| DMA controller width | 32bit |
| DMA channels | 2 |
| Serial data bits per character | 5, 6, 7, or 8bit |
| Serial receive buffer depth | 4byte |
| Serial transmit buffer depth | 2byte |
| Boundary scan standard | IEEE 1149.1 |
| Operating ambient temperature | 0 to 70°C |
These are design resources that include the NXP MC68340AB16E
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.