The 32-bit integrated processor combines an enhanced M68000-compatible CPU32 core, 32-bit DMA capability, timer functionality, and peripheral subsystems on one device. The device supports 32-bit CISC processor performance while operating with a lower-cost 16-bit memory system. The package is a 144-terminal plastic low-profile quad flat package with 0.5 mm pitch and a 20 mm by 20 mm body. Surface-mount tray packaging is specified, and the device is listed as RoHS compliant, lead-free, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68340AG16VE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Silicon |
| Processor architecture | Enhanced M68000-compatible CPU32 |
| Processor width | 32bit |
| DMA width | 32bit |
| Memory system width | 16bit |
| Integrated functions | MPU, DMA, timer, peripheral subsystems |
| Package outline | SOT486-2 |
| Package description | Plastic low-profile quad flat package |
| Terminal count | 144 |
| Pitch | 0.5mm |
| Body size | 20 x 20 x 1.4mm |
| Mounting style | Surface mount |
| Package material | Plastic |
| Weight | 1319.1mg |
| Moisture sensitivity level | MSL 3 |
| Peak lead-free soldering temperature | 260°C |
| Maximum lead-free soldering time | 40s |
| RoHS | Yes |
| Lead Free | Yes |
| Halogen Free | Yes |
| REACH | Statement available |
| Rhof | D |
| Second Level Interconnect | e3 |
| ECCN | EAR99 |
| Hts | 854231 |
Download the complete datasheet for NXP MC68340AG16VE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC68340AG16VE
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.