Integrated multiprotocol processor combines an MC68302-based communications controller with an independent IEEE 802.3 Ethernet channel, DRAM controller, and IEEE 1149.1 JTAG interface. The Ethernet controller supports 10 Mb/s operation, a 16-bit system interface, dedicated transmit and receive DMA channels, 128-byte transmit and receive FIFOs, and 48-bit addressing. The device retains three serial communications channels, 1152 bytes of dual-port RAM, timers, interrupt control, and bus-interface features from the MC68302 architecture. Standard ordering information specifies 20 MHz and 25 MHz TQFP versions for 0 °C to 70 °C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68EN302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor family | MC68302-based integrated multiprotocol processor |
| Ethernet standard | IEEE 802.3 MAC |
| Ethernet data rate | 10Mb/s |
| Full-duplex Ethernet data rate | 20Mb/s |
| Ethernet bus interface width | 16bit |
| Transmit FIFO size | 128bytes |
| Receive FIFO size | 128bytes |
| Ethernet buffer descriptors | 128entries |
| Address recognition CAM | 64entries |
| Serial communication channels | 3channels |
| Dual-port RAM | 1152bytes |
| JTAG standard | IEEE 1149.1 |
| Package | 144 TQFP |
| Operating temperature | 0 to 70°C |
| Available clock frequencies | 20, 25MHz |
Download the complete datasheet for NXP MC68EN302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC68EN302
Technical guide for migrating from NXP MC68302 (68K) to MCF5272 (ColdFire) microprocessors, covering hardware, software, and module differences like Ethernet and SDRAM support.