The MC9S08DZ32ACLC is an 8-bit microcontroller based on the enhanced HCS08 core. It features 32KB of Flash memory, 2KB of RAM, and 1KB of EEPROM. The device includes an integrated CAN controller (MSCAN), an IC-bus, a Serial Peripheral Interface (SPI), and two Serial Communications Interfaces (SCI) supporting LIN. Physical characteristics include a 32-pin Low Profile Quad Flat Package (LQFP) optimized for automotive and industrial applications requiring robust communication protocols.
Checking distributor stock and pricing after the page loads.
| Core CPU | HCS08 |
| Flash Memory Size | 32KB |
| RAM Size | 2KB |
| EEPROM Size | 1KB |
| Max Clock Frequency | 40MHz |
| Operating Voltage | 2.7 to 5.5V |
| ADC Channels | 10-ch, 12-bitChannels |
| I/O Pins | 25Count |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
| Aec-q100 | Qualified |