
16-bit Microcontrollers - MCU 16 Bit 30MHz
Checking distributor stock and pricing after the page loads.
| Access Time | 30us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | USB, SCI, SD, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 73 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 3.5KB |
| RoHS Compliant | No |
| Series | HCS12 |
| RoHS | Not Compliant |
