
The MPC8313ZQAFFC is a 32-bit microprocessor with a maximum frequency of 333MHz and a maximum I/O voltage of 3.3V. It is packaged in a BGA with a 26x26mm footprint and is designed for surface mount applications. The device operates over a temperature range of 0°C to 105°C and is available in a tray packaging with 200 units per package. The MPC8313ZQAFFC is not radiation hardened and is not RoHS compliant due to the presence of lead.
NXP MPC8313ZQAFFC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC8xx |
| Voltage | 3.3V |
| Weight | 0.200033oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8313ZQAFFC to view detailed technical specifications.
No datasheet is available for this part.
