
32-bit RISC microprocessor featuring a single core operating at up to 266MHz. This surface mount BGA package offers 16KB RAM and 32KB memory, with interfaces including I2C, SPI, UART, USB, and PCI. It operates with supply voltages between 950mV and 1.05V, and a maximum I/O voltage of 2.5V, within an operating temperature range of 0°C to 105°C.
NXP MPC8323EVRADDC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USB, PCI |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Termination | SMD/SMT |
| Weight | 0.154302oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8323EVRADDC to view detailed technical specifications.
No datasheet is available for this part.