The MPXA4100A6U is an absolute pressure sensor from NXP, operating within a pressure range of 20kPa to 105kPa. It can withstand a maximum overload pressure of 400kPa. The device has a maximum operating supply voltage of 5.35V and a typical operating supply voltage of 5.1V. The sensor's output voltage ranges from 0.3 to 4.9V, with a typical full-scale output of 4.897VDC. The MPXA4100A6U is a board-mount pressure sensor, packaged in an SOP-8 format, and is suitable for use in air media.
NXP MPXA4100A6U technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 20kPa to 105kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 5.35V |
| Accuracy | ±1.8% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.85V |
| Output Voltage | 0.3 to 4.9V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.897VDC |
| Typical Operating Supply Voltage | 5.1V |
| Pin Count | 8 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPXA4100A6U to view detailed technical specifications.
No datasheet is available for this part.