Six-core digital signal processor integrates six StarCore SC3850 DSP subsystems operating at 1 GHz. The device includes per-core L1 instruction and data caches, configurable L2 cache or M2 memory, 3072 Kbytes of shared M3 memory, and a 96 Kbyte boot ROM. High-speed interfaces include Serial RapidIO, PCI Express, CPRI, SGMII, RGMII Ethernet, SPI, I2C, UART, GPIO, and IEEE 1149.6 JTAG. The security engine accelerates cryptographic functions for IPSec, IKE, SSL/TLS, 3GPP, and LTE workloads in a 783-ball FC-PBGA package measuring 29 mm by 29 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MSC8157E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DSP core architecture | StarCore SC3850 |
| DSP core count | 6 |
| DSP core clock frequency | 1GHz |
| L1 instruction cache per core | 32Kbyte |
| L1 data cache per core | 32Kbyte |
| L2 cache or M2 memory per core | 512Kbyte |
| Shared M3 memory | 3072Kbyte |
| Boot ROM | 96Kbyte |
| DDR controller count | 1 |
| DDR data rate | 1333MHz |
| DDR data bus width | 64/32bit |
| DDR memory supported | 2Gbyte |
| DMA channels | 32 unidirectional |
| SerDes PHY lanes | 10 |
| Serial RapidIO interfaces | 2, x1/x2/x4 up to 5 Gbaud |
| PCI Express interface | x1/x2/x4 up to 5 Gbaud |
| CPRI lanes | 6 up to 6.144 Gbaud |
| Gigabit Ethernet interfaces | 2 RGMII or SGMII |
| UART bit rate | 6.25Mbps |
| GPIO ports | Up to 32 |
| JTAG standard | IEEE 1149.6 |
| Package dimensions | 29 x 29mm |
Download the complete datasheet for NXP MSC8157E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MSC8157E
Design checklist and implementation guide for NXP MSC8157 and MSC8158 series DSPs, covering power requirements, clocking, and connectivity.
Technical guide for using a shared I2C EEPROM to initialize NXP MSC8157 family DSPs, covering Reset Configuration Word (RCW) loading and master/slave system configurations.
Reference manual for the NXP MSC8157E, a six-core StarCore SC3850 DSP optimized for broadband wireless access with hardware acceleration and integrated security.