
8-bit CISC microcontroller featuring 4KB FLASH memory and 256B RAM. Operates with an 80C51 core architecture at up to 18MHz, supporting 2.5V/3.3V supply voltages (2.4V to 3.6V range). Offers 18 I/Os, including 15 programmable, with I2C, SPI, and UART/USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in TSSOP, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P89LPC9211FDH,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC9211FDH,112 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9211FDH,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
