TRANSISTOR 20 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal
Quick Jump:
Technical Specifications
NXP PDTA115EM technical specifications.
General
Max Operating Temperature
150
Number of Terminals
3
Terminal Position
BOTTOM
Pin Count
3
Number of Elements
1
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
NXP PDTA115EM Datasheet
Download the complete datasheet for NXP PDTA115EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.