NXP PK20FX512VMD12 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, SD, UART, USART, EBI/EMI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 100 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 128KB |
| Series | Kinetis K20 |
| RoHS | Compliant |
Download the complete datasheet for NXP PK20FX512VMD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.