The PN7462AUHN is a 32-bit Arm Cortex-M0-based NFC microcontroller offering high performance and low power consumption. It features a highly integrated high-power output NFC-IC for contactless communication at 13.56 MHz, an optional contact smart card reader (ISO/IEC 7816), 160 kB Flash, and 12 kB SRAM. It supports all NFC Forum modes and includes host interfaces such as I2C, SPI, USB, and high-speed UART.
Checking distributor stock and pricing after the page loads.
| Core | ARM Cortex-M0 |
| CPU Frequency | 20MHz |
| Flash Memory | 160kB |
| SRAM Data Memory | 12kB |
| EEPROM | 4kB |
| RF Frequency | 13.56MHz |
| I/O Pins | up to 21 |
| Operating Supply Voltage | 1.8, 3, 5V |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Nfc Forum | All modes supported |
| Emvco | EMV-compliant on RF level |