The SA7016 is a 16-pin industrial PLL IC from NXP, operating within a temperature range of -40°C to 85°C. It has a single function and 16 terminals, with a dual terminal position. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. It can operate with a supply voltage between 2.7V and 5.5V.
NXP SA7016 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA7016 to view detailed technical specifications.
No datasheet is available for this part.