The TEF6862HL/V1 is a high-frequency amplifier from NXP, available in LQFP package quantity of 800 in bulk packaging. It operates over a temperature range of -40°C to 85°C and has a noise figure of 16dB. The amplifier's supply voltage is 8.5V, with a maximum supply voltage of 9V and a minimum of 8V. It can operate at frequencies between 65MHz and 108MHz.
NXP TEF6862HL/V1 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 108MHz |
| Min Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 8V |
| Noise Figure | 16dB |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEF6862HL/V1 to view detailed technical specifications.
No datasheet is available for this part.
