BIG EYE LED MAGNIFIER ESD SAFE, 2.25X; Arm Length:43; For Use With:-; Magnification:2.25X; Plug Type:-; Supply Voltage:15V; Tool Body Material:Aluminium
MountingSurface Mount
Quick Jump:
Technical Specifications
OC White 62400-5-B technical specifications.
General
Mount
Surface Mount
Operating Supply Voltage
15V
Compliance
RoHS
Not Compliant
Datasheet
OC White 62400-5-B Datasheet
Download the complete datasheet for OC White 62400-5-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.