Oclaro HE8807FL-A technical specifications.
| Lens Style | Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HE8807FL-A to view detailed technical specifications.
No datasheet is available for this part.