Oclaro HL6334MG98-A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 10mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6334MG98-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.