Laser Diode MQW-LD 643nm 45mW 3-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 45mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Wavelength | 643nm |
| RoHS | Compliant |