Oclaro HL6365DG-A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 65mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6365DG-A to view detailed technical specifications.
No datasheet is available for this part.