Oclaro HL6535MG technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 90mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Wavelength | 662nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6535MG to view detailed technical specifications.
No datasheet is available for this part.