Oclaro HL6724MG-A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 5mW |
| Packaging | Rail/Tube |
| Wavelength | 680nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL6724MG-A to view detailed technical specifications.
No datasheet is available for this part.