Oclaro HL7002MG-A technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 60mW |
| Packaging | Rail/Tube |
| Wavelength | 715nm |
| RoHS | Compliant |
Download the complete datasheet for Oclaro HL7002MG-A to view detailed technical specifications.
No datasheet is available for this part.