OCP Group 14-10010-002 technical specifications.
| Cable Type | SATA |
| Wire Size | 26AWG |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for OCP Group 14-10010-002 to view detailed technical specifications.
No datasheet is available for this part.