OCP Group 62-00186-01 technical specifications.
| Cable Type | UL 2725 |
| Wire Size | 24/28AWG |
| Connector Type A | 2USB Type A |
| Connector Type B | Wire to Board |
| Gender | F-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for OCP Group 62-00186-01 to view detailed technical specifications.
No datasheet is available for this part.