Cable Assembly USB 0.6m 2USB 3.0 Type A to 2USB 3.0 Type A 9 to 9 POS F-M Solder-Solder 24AWG/28AWG
OCP Group 62-00209-02 technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | 2USB 3.0 Type A |
| Connector Type B | 2USB 3.0 Type A |
| Gender | F-M |
| Contact Termination | Solder-Solder |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for OCP Group 62-00209-02 to view detailed technical specifications.
No datasheet is available for this part.