ODU 511.110.803.050.010 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Manufacturer Series | 511 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (120) OVER NICKEL (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ODU 511.110.803.050.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.