ODU 511.151.803.064.010 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 100.6 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 23.5 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 5A |
| Cage Code | D5909 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ODU 511.151.803.064.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.