ODU 525.060.035.010.010 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | 525 |
| Rated Current (Signal) | 0.5 |
| Insulator Color | GRAY |
| Plating Thickness | 30u |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ODU 525.060.035.010.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.