ODU G51M07-P02LPH0-0004 technical specifications.
| Color | Grey |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Ratings | IP50 |
| RoHS | Not Compliant |
Download the complete datasheet for ODU G51M07-P02LPH0-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.