ODU G51MC7-P06LFD0-0002 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4.55A |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP50 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for ODU G51MC7-P06LFD0-0002 to view detailed technical specifications.
No datasheet is available for this part.