ODU K11MJ7-P14LCC0-5200 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Ratings | IP50 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for ODU K11MJ7-P14LCC0-5200 to view detailed technical specifications.
No datasheet is available for this part.