ODU S11M07-P02MPH0-0000 technical specifications.
| Color | Grey |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Ratings | IP50 |
| RoHS | Not Compliant |
Download the complete datasheet for ODU S11M07-P02MPH0-0000 to view detailed technical specifications.
No datasheet is available for this part.